help desk software
DATA SHEET

280001-9

TE Connectivity / AMP Brand

250 FASTON,REC.,14-17 AWG,TPBR .. see full description

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
280001-9
RoHS:
Yes
HTS:
8536904000
COO:
IT
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
7000
Package Type:
Reel
Type:
Quick Disconnect Terminal
Gender:
RCP
Tab Size:
5.14 mm²
Stud Size:
N/A
Wire Size:
13-17 AWG
Color:
N/A
Operating Temperature:
N/A
250 FASTON,REC.,14-17 AWG,TPBR
Product Highlights:
  • Receptacle
  • Tab Fit = 6.35 x 0.81 mm
  • Board Mount = No
  • Receptacle Style = Straight
  • Insulation Support
Search Keywords:
2800019
IN STOCK: 14,000
Ships today, if you order in
MOQ for In Stock Qty:
7000
MOQ for out of Stock Qty:
7000
Multiple:
7000
Factory Lead-Time
15 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
7,000
$0.0701
$490.700
14,000
$0.0634
$887.600
21,000
$0.0612
$1,285.200
28,000 +
$0.0584
$1,635.200
Tools/3D Models