Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
280050-7
RoHS:
Yes
HTS:
8536904000
COO:
IT
ECCN:
EAR99
Supplier Standard Pack
4000
Package Type:
Reel
Type:
Quick Disconnect Terminal
Gender:
RCP
Tab Size:
5.16 mm²
Stud Size:
N/A
Wire Size:
15-20 AWG
Color:
N/A
Operating Temperature:
-25 to 105 °C
250 FASTON,FLAG,REC.,16-20 AWG,TPPB
Product Highlights:
- Receptacle
- Tab Fit = 6.35 x 0.81 mm
- Board Mount = No
- Receptacle Style = Flag
- Insulation Support
Search Keywords:
2800507
IN STOCK:
4,000
Ships today, if you order in
Manufacturer Stock:
68,000
can ship
11/18/24
Minimum Order:
4000
Multiple:
4000
Factory Lead-Time
32 Weeks
can ship
6/18/25
Quantity
Unit Price
Ext. Price
4,000
$0.1123
$449.200
8,000
$0.1106
$884.800
12,000
$0.1019
$1,222.800
28,000
$0.0933
$2,612.400
52,000
$0.0841
$4,373.200
100,000
$0.0794
$7,940.000
152,000
+
$0.0782
$11,886.400
Tools/3D Models
Product Guides