help desk software
DATA SHEET

280359

TE Connectivity / AMP Brand

Connector Housing - AMPMODU Series - Receptacle - 4 Ways - 2.54 mm. .. see full description

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
280359
RoHS:
Yes
HTS:
8538906000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Bag
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Number of Contacts:
4
Maximum Voltage Rating:
N/A
Maximum Current Rating:
3/Contact A
Operating Temperature:
-65 to 105 °C
The 280359 from TE Connectivity is an AMPMODU IV/V series housing. It is 4 position housing with pitch spacing of 2.54mm.
Product Highlights:
  • Housing
  • Not Preloaded
  • Number of Positions = 4
  • Housing Type = Receptacle
  • Number of Rows = Single
Search Keywords:
280359
IN STOCK: 5,809
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
30 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,000
$0.1298
$129.800
3,000
$0.1225
$367.500
5,000
$0.1213
$606.500
8,000
$0.1166
$932.800
25,000
$0.1104
$2,760.000
50,000
$0.1093
$5,465.000
100,000
$0.1082
$10,820.000
150,000 +
$0.1071
$16,065.000
Tools/3D Models
Product Guides