help desk software
DATA SHEET

280592

TE Connectivity / AMP Brand

AMPMODU I RECEPTACLE HOUSING. .. see full description

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
280592
RoHS:
Yes
HTS:
8538906000
COO:
IT
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Bag
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Number of Contacts:
6
Maximum Voltage Rating:
N/A
Maximum Current Rating:
5/Contact A
Operating Temperature:
N/A
AMPMODU I RECEPTACLE HOUSING.
Product Highlights:
  • Housing
  • Standard Profile
  • Not Keyed
  • Number of Positions = 6
  • Stamped
Search Keywords:
280592
IN STOCK: 1,109
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
52 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$1.305
$65.250
250
$0.647
$161.750
1,000
$0.636
$636.000
3,000
$0.630
$1,890.000
5,000
$0.623
$3,115.000
8,000 +
$0.567
$4,536.000
Tools/3D Models