help desk software
DATA SHEET

280619-1

TE Connectivity / AMP Brand

10P MOD 1 P.S.ASSY .. see full description

RoHS Compliant
Carton Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
280619-1
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Package Type:
Carton
Type:
Shrouded Header
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
3.96 mm
Number of Contacts:
10
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Termination Method:
Solder
Operating Temperature:
N/A
10P MOD 1 P.S.ASSY
Product Highlights:
  • Header
  • Right Angle Mount Angle
  • Packaging Method = Box
  • Tin (150) Contact Mating Area Plating Material
  • Not Keyed
Search Keywords:
2806191
IN STOCK: 9,600
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
500
Factory Lead-Time
32 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$2.03
$20.300
100
$1.81
$181.000
250
$1.76
$440.000
500
$1.74
$870.000
1,000
$1.71
$1,710.000
1,500
$1.69
$2,535.000
2,000 +
$1.66
$3,320.000
Tools/3D Models