help desk software
DATA SHEET

280628

TE Connectivity / AMP Brand

AMPMODU II COSI PIN HSG, SGL ROW, 2 POS. .. see full description

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
280628
RoHS:
Yes
HTS:
8538906000
COO:
IT
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Bag
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Number of Contacts:
2
Maximum Voltage Rating:
N/A
Maximum Current Rating:
3/Contact A
Operating Temperature:
-65 to 105 °C
AMPMODU II COSI PIN HSG, SGL ROW, 2 POS.
Product Highlights:
  • Housing
  • Not Preloaded
  • Number of Positions = 2
  • Housing Type = Receptacle
  • Number of Rows = Single
Search Keywords:
280628
IN STOCK: 5,951
Ships today, if you order in
Manufacturer Stock:
6,000   can ship 11/25/24
Minimum Order:
50
Factory Lead-Time
29 Weeks can ship 6/6/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$0.4060
$20.300
500
$0.3340
$167.000
1,000
$0.3290
$329.000
3,000
$0.3073
$921.900
5,000
$0.2956
$1,478.000
8,000
$0.2911
$2,328.800
15,000
$0.2552
$3,828.000
25,000 +
$0.2268
$5,670.000
Tools/3D Models