Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
281695-5
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
4000
Package Type:
Box
Type:
Shrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
5
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Termination Method:
Solder
Operating Temperature:
-55 to 125 °C
HEADER HE14 STRAIGHT 5 P
Product Highlights:
- Header
- Number of Positions = 5
- Number of Rows = Single
- Post Size = 0.64 [.025] mm [in]
- Terminate To Printed Circuit Board
Search Keywords:
2816955
IN STOCK:
2,925
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
1000
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
25
$1.103
$27.575
250
$0.995
$248.750
500
$0.820
$410.000
1,000
$0.726
$726.000
2,000
$0.654
$1,308.000
3,000
$0.644
$1,932.000
4,000
+
$0.634
$2,536.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
MC18FD331J-F
Mica Multilayer RF Capacitors - SMD - 330pf (+/-) 5% - 500VDC - 25ppm/°C - 1812 - RoHS
4543-2
4543-2 Double Pin Tip Jack, 5 A, Brass, Gold Plated, Red, 4543 Series
1650780000
Conn Heavy-Duty Rectangular PIN 16Power/1Ground POS Screw ST Cable Mount
422JN
DC Fan Axial Ball Bearing 12V 8V to 13.8V 18.25CFM 48dB 40 X 40 X 28mm
09-0411-80-04
M9 IP67 Male panel mount connector, Contacts: 4, unshielded, solder, IP67, front fastened