help desk software
DATA SHEET

281708-4

TE Connectivity / AMP Brand

PLUG HE14 IDC 90 4 P TUBE .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
281708-4
RoHS:
Yes
HTS:
8536698000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2250
Package Type:
Box
Type:
IDC Connector
Body Orientation:
Straight
Gender:
RCP
Mounting:
Cable Mount
Pitch:
2.54 mm
Number of Contacts:
4
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Termination Method:
IDT
Operating Temperature:
N/A
The TE Connectivity / AMP Brand part 281708-4 is a high-quality plug that is designed for use with HE14 IDC 90 connectors. This plug features a 4 pin configuration, making it ideal for various applications. It comes packaged in a convenient tube for easy storage and transportation. The plug is manufactured to the highest standards, ensuring reliable performance and durability. With its compact design and excellent connectivity, the TE Connectivity / AMP Brand part 281708-4 is a perfect choice for your electrical and electronic projects.
Product Highlights:
  • Housing
  • Preloaded
  • Number of Positions = 4
  • Housing Type = Receptacle
  • Contact Type = Receptacle
Search Keywords:
2817084
IN STOCK: 0
On Order:
4,500   can ship 12/26/24 
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
1125
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.150
$28.750
250
$1.000
$250.000
500
$0.877
$438.500
1,125
$0.855
$961.875
2,250
$0.799
$1,797.750
3,375
$0.787
$2,656.125
4,500 +
$0.757
$3,406.500
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models