Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
281783-4
RoHS:
Yes
HTS:
8536694051
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Pack
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Number of Contacts:
4
Maximum Voltage Rating:
N/A
Maximum Current Rating:
3/Contact A
Operating Temperature:
-55 to 125 °C
The 281783-4 is a high-quality plug connector from TE Connectivity's AMP brand. It is designed for use with HE14 IDC (Insulation Displacement Contact) connectors and features a 180-degree orientation, making it ideal for tight spaces and dense wiring applications. This connector has 4 pins and can accommodate wire sizes ranging from 26-24 AWG. With its reliable IDC technology, this plug connector offers secure and efficient connections without the need for soldering or crimping.
Product Highlights:
- Housing
- Preloaded
- Number of Positions = 4
- Housing Type = Receptacle
- Contact Type = Receptacle
Search Keywords:
2817834
IN STOCK:
3,929
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
1000
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
25
$0.805
$20.125
250
$0.657
$164.250
500
$0.639
$319.500
1,000
$0.630
$630.000
2,000
$0.620
$1,240.000
3,000
$0.611
$1,833.000
4,000
+
$0.602
$2,408.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models