Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
281839-4
RoHS:
Yes
HTS:
8538906000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack:
1000
Package Type:
Box
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Number of Contacts:
8
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
HOUSING HE13 HE14 COSI 2X4 P
Product Highlights:
- Housing
- Not Preloaded
- Number of Positions = 4
- Housing Type = Receptacle
- Number of Rows = Dual
Search Keywords:
2818394
IN STOCK:
10,239
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
40 Weeks
Quantity
Unit Price
Ext. Price
50
$0.3930
$19.650
500
$0.3233
$161.650
1,000
$0.3185
$318.500
3,000
$0.2974
$892.200
5,000
$0.2861
$1,430.500
8,000
$0.2818
$2,254.400
15,000
$0.2776
$4,164.000
25,000
+
$0.2734
$6,835.000