help desk software
DATA SHEET

2822357-1

TE Connectivity / AMP Brand

070 CAVITY PLUG .. see full description

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2822357-1
RoHS:
Yes
HTS:
4016931050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Bag
Type:
Cavity Plug
Dimension:
11.8 x 5.1 mm
Operating Temperature:
N/A
TE Connectivity / AMP Brand part 2822357-1 is a highly reliable 070 cavity plug specifically designed for electrical connectors. It serves as a protective seal for unused cavities, preventing dust, moisture, and other contaminants from entering the connector system and potentially causing damage or corrosion. This cavity plug ensures optimum performance and longevity of the connector, making it an essential component for various industrial applications. Purchase the TE Connectivity / AMP Brand part 2822357-1 to guarantee secure and dependable electrical connections.
Search Keywords:
28223571
IN STOCK: 71,981
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,000
$0.1120
$112.000
3,000
$0.1078
$323.400
5,000
$0.1054
$527.000
8,000
$0.1031
$824.800
25,000
$0.1005
$2,512.500
50,000
$0.0990
$4,950.000
100,000
$0.0975
$9,750.000
150,000 +
$0.0960
$14,400.000
Tools/3D Models