Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
282536-1
RoHS:
Yes
HTS:
8538906000
COO:
IT
ECCN:
EAR99
Supplier Standard Pack
10000
Package Type:
Bag
Type:
Seal
Dimension:
7.8 x 5.6 mm
Operating Temperature:
-30 to 130 °C
S.WAY SEAL F.JPT CONTACT 2.5MM
Product Highlights:
- Accessory
- Accessory Type = Seal Protector
- 1 Positions
- Wire Range = 2.50² [13] mm [AWG]
- Wire Insulation Diameter = 2.70 - 3.00 mm
Search Keywords:
2825361
IN STOCK:
198,404
Can Ship immediately
Minimum Order:
1000
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1
$0.0340
$0.0340
1,000
$0.0309
$30.9000
7,500
$0.0244
$183.0000
30,000
$0.0233
$699.0000
50,000
$0.0227
$1,135.0000
100,000
$0.0220
$2,200.0000
150,000
$0.0217
$3,255.0000
250,000
$0.0212
$5,300.0000
500,000
+
$0.0208
$10,400.0000
Tools/3D Models
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
1443997-1
Base Assembly 60 Position
1-962916-1
TAB 2.8x0.8 CONTACT CS SWS Sn
1719043-1
Single Wire Seal (SWS) - Silicone - 8.5 mm (.334 in) Cavity Diameter - .177 in (4.5 mm) In...
1-968851-1
The strip form Standard Receptacle Contact from TE comes from their AMP MCP Interconnectio...
776427-1
AS 16, 2P PLUG ASSY, KEY 1