help desk software
DATA SHEET

2-826947-0

TE Connectivity / AMP Brand

MOD-2 PIN HDR.1X20P

RoHS Compliant
Carton Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-826947-0
RoHS:
Yes
HTS:
8536694040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
250
Package Type:
Carton
Type:
Unshrouded Header
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
20
Maximum Voltage Rating:
N/A
Maximum Current Rating:
3/Contact A
Termination Method:
Solder
Operating Temperature:
-65 to 105 °C
MOD-2 PIN HDR.1X20P
Search Keywords:
28269470
IN STOCK: 205
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
22 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$1.513
$1.513
25
$1.375
$34.375
250
$1.131
$282.750
500
$1.084
$542.000
1,000
$1.041
$1,041.000
2,500
$1.001
$2,502.500
5,000
$0.943
$4,715.000
7,500
$0.929
$6,967.500
10,000 +
$0.848
$8,480.000
Tools/3D Models