2-827745-0
TE Connectivity / AMP BrandConn Shrouded Header HDR 20 POS 2.54mm Solder ST Thru-Hole Automotive .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-827745-0
RoHS:
Yes
HTS:
8536698000
COO:
CH
ECCN:
EAR99
Supplier Standard Pack
40
Package Type:
Type:
Shrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
20
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Termination Method:
Solder
Operating Temperature:
N/A
Life Cycle:
Discontinued & Replaced
Conn Shrouded Header HDR 20 POS 2.54mm Solder ST Thru-Hole Automotive
Product Highlights:
- Connector Type = Pin Headers
- Low Profile
- Number of Positions = 20
- 2.54 x 2.54 mm Centerline, Matrix
- PCB Mount Angle = Vertical
Search Keywords:
28277450
This product is discontinued, but still in stock
IN STOCK:
9
Can Ship immediately
You may purchase in-stock quantity up to 9
Minimum Order:
40
Available in less than min:
9
Multiple:
40
Quantity
Unit Price
Ext. Price
1
$2.20
$2.200
40
$2.00
$80.000
80
$1.89
$151.200
160
$1.80
$288.000
200
$1.71
$342.000
360
$1.28
$460.800
520
$1.20
$624.000
680
+
$1.17
$795.600
Product Guides