help desk software
DATA SHEET

282956-1

TE Connectivity / AMP Brand

SPLASH PROOF FEM CONN ASSY .. see full description

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
282956-1
RoHS:
Yes
HTS:
8536698000
COO:
IT
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
600
Package Type:
Bag
Mounting:
N/A
Body Orientation:
Straight
Gender:
RCP
Number of Contacts:
2
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
The TE Connectivity / AMP Brand part 282956-1 is a compact and reliable connector housing. It is specifically designed to accommodate 2 positions, making it ideal for various electronic applications. With a pitch of 5mm and a straight configuration, this connector housing ensures a secure and efficient connection. It is made from high-quality materials, ensuring durability and longevity. The 282956-1 connector housing is an excellent choice for professionals working in the electrical and electronics industry.
Search Keywords:
2829561
IN STOCK: 1,375
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
19 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$0.896
$22.400
250
$0.675
$168.750
600
$0.656
$393.600
1,200
$0.649
$778.800
3,000
$0.643
$1,929.000
5,400
$0.636
$3,434.400
7,800
$0.630
$4,914.000
10,200 +
$0.624
$6,364.800
Tools/3D Models