help desk software
DATA SHEET

292172-7

TE Connectivity / AMP Brand

Conn Shrouded Header HDR 7 POS 2mm Solder ST SMD Box/Tube

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
292172-7
RoHS:
Yes
HTS:
8536694040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
30
Package Type:
Tube
Type:
Shrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Surface Mount
Pitch:
2 mm
Number of Contacts:
7
Maximum Voltage Rating:
125,125 VDC|VAC
Maximum Current Rating:
N/A
Termination Method:
Solder
Operating Temperature:
N/A
Conn Shrouded Header HDR 7 POS 2mm Solder ST SMD Box/Tube
Search Keywords:
2921727
IN STOCK: 19,170
Can Ship immediately
MOQ for In Stock Qty:
30
MOQ for out of Stock Qty:
2250
Multiple:
30
Factory Lead-Time
21 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
30
$2.260
$67.800
510
$2.220
$1,132.200
1,020
$2.190
$2,233.800
2,250
$2.160
$4,860.000
4,500
$1.140
$5,130.000
6,750
$0.782
$5,278.500
9,000 +
$0.767
$6,903.000
Tools/3D Models