help desk software
DATA SHEET

2-964295-1

TE Connectivity / AMP Brand

Contact SKT Crimp ST Cable Mount Loose Piece .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-964295-1
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Box
Contact Type:
Signal
Gender:
SKT
Contact Size:
N/A
Wire Size:
13-17 AWG
Contact Material:
Copper-Iron
Contact Plating:
Pre-Tin
Maximum Current Rating:
N/A
Termination Method:
Crimp
Life Cycle:
Discontinued
Contact SKT Crimp ST Cable Mount Loose Piece
Product Highlights:
  • Contact
  • Contact Type = Junior-Power-Timer, Multiple Contact Point (MCP), Sensor
  • Tab
  • Wire Range = 1.00-2.50² [17-13.5] mm [AWG]
  • Insulation Diameter = 2.21 - 3.00 mm
Search Keywords:
29642951
  This product is discontinued, but still in stock
  Different packaging options available.  See Alternatives
IN STOCK: 78
Ships today, if you order in
You may purchase in-stock quantity up to 78
Minimum Order:
1000
Available in less than min:
78
Multiple:
1000
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.1332
$0.1332
1,000
$0.1211
$121.1000
3,000
$0.1140
$342.0000
5,000
$0.1092
$546.0000
8,000
$0.1063
$850.4000
25,000
$0.1022
$2,555.0000
50,000
$0.0996
$4,980.0000
100,000
$0.0981
$9,810.0000
150,000 +
$0.0966
$14,490.0000
Tools/3D Models
Product Guides