3052-0000-10
TE Connectivity / AMP BrandConn Type N RCP 0Hz to 11GHz 50Ohm Solder Pot ST Flange Mount Gold .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
3052-0000-10
Alias/AKA:
1057284-1
RoHS:
Yes
HTS:
8536694010
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Type:
Type N
Impedance:
50 Ohm
Operating Frequency:
0 to 11 Hz to GHz
Gender:
RCP
Mounting:
Flange Mount
Body Orientation:
Straight
Terminate To:
PCB
Termination Method:
Solder Pot
Operating Temperature:
-65 to 125 °C
Dimension:
25 x 25.4 x 25.4 mm
Life Cycle:
Discontinued & Replaced
Conn Type N RCP 0Hz to 11GHz 50Ohm Solder Pot ST Flange Mount Gold
Product Highlights:
- Connector
- Jack
- Terminate To Printed Circuit Board
- Body Style = Straight
- Mil-Type Grade
Search Keywords:
3052000010
This product is discontinued, but still in stock
IN STOCK:
595
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$34.40
$34.400
5
$32.12
$160.600
25
$29.65
$741.250
50
$28.76
$1,438.000
100
$27.52
$2,752.000
250
$26.75
$6,687.500
500
+
$20.49
$10,245.000
Product Guides