help desk software
DATA SHEET

30996

TE Connectivity / AMP Brand

DG R 22-16 COMM 22-18 MIL 8 .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
30996
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Box
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4 mm
Wire Size:
16-22 AWG
Color:
N/R
Operating Temperature:
170(Max) °C
TE Connectivity / AMP Brand part 30996 is a high-quality connector designed for various industrial and military applications. This connector is specifically designed for wire-to-wire connections with a rating of 22-16 AWG for the main wire and 22-18 AWG for the secondary wire. It features a durable construction that ensures reliable performance even in demanding environments. This connector is commonly used in communication systems and is MIL-approved, making it suitable for military-grade applications. With 8 contact positions, this connector provides a secure and efficient connection solution for a wide range of electrical and electronic systems.
Product Highlights:
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = DIAMOND GRIP
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
Search Keywords:
30996
IN STOCK: 7,360
Can Ship immediately
Manufacturer Stock:
1,000   can ship 12/9/24
Minimum Order:
25
Factory Lead-Time
30 Weeks can ship 6/23/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.209
$30.225
250
$0.806
$201.500
500
$0.725
$362.500
1,000
$0.682
$682.000
3,000
$0.642
$1,926.000
5,000
$0.630
$3,150.000
8,000
$0.579
$4,632.000
15,000 +
$0.540
$8,100.000
Tools/3D Models