help desk software

3-100669-1

TE Connectivity / Amp Brand

Conn Hard Metric M 175 POS 2mm Press Fit ST Thru-Hole

  • RoHS Non-Compliant
  • Tube Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Amp Brand
Part No:
3-100669-1
RoHS:
No
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Package Type:
Tube
Type:
Hard Metric
Gender:
M
Body Orientation:
Straight
Mounting:
Through Hole
Pitch:
2 mm
Number of Contacts:
175
Termination Method:
PRESS FIT
Operating Temperature:
N/A
Conn Hard Metric M 175 POS 2mm Press Fit ST Thru-Hole
Search Keywords:
31006691
IN STOCK: 440
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$15.20
$152.000
30
$13.90
$417.000
50
$13.47
$673.500
100
$13.07
$1,307.000
250
$12.97
$3,242.500
500
$12.89
$6,445.000
1,000 +
$12.82
$12,820.000
Please Note: Item may be subject to tariff fee if shipping within the United States
DOWNLOADS