help desk software
DATA SHEET

31123

TE Connectivity / AMP Brand

BODY,RING TONGUE 12-10 5/16 .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
31123
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
Box
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
8 mm
Wire Size:
10-12 AWG
Color:
N/R
Operating Temperature:
170(Max) °C
BODY,RING TONGUE 12-10 5/16
Product Highlights:
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = Budget
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
Search Keywords:
31123
IN STOCK: 9,964
Ships today, if you order in
Minimum Order:
500
Multiple:
500
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
500
$0.3152
$157.600
1,000
$0.2642
$264.200
2,500
$0.2341
$585.250
5,000
$0.2261
$1,130.500
7,500
$0.2188
$1,641.000
25,000
$0.2147
$5,367.500
50,000
$0.2115
$10,575.000
100,000 +
$0.2083
$20,830.000
Tools/3D Models