Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
31266
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Box
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4.82 mm
Wire Size:
16-22 AWG
Color:
N/R
Operating Temperature:
170(Max) °C
BUDG R 22-16 COMM 22-18 MIL 10
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = Budget
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords:
31266
IN STOCK:
12,640
Ships today, if you order in
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
5000
Multiple:
1000
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.1479
$147.900
3,000
$0.1355
$406.500
5,000
$0.1315
$657.500
10,000
$0.1277
$1,277.000
15,000
$0.1264
$1,896.000
20,000
+
$0.1252
$2,504.000
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
324061
Ring Tongue Terminal - M4 - 8 AWG - 10.5 mm² - SOLISTRAND Series.
51864-1
TERM, RT, PIDG, 16-14, #8
HBL5278C
FLANGED INLET, 15A 125V, 5-15P, WH
RA1147
Fork Terminal 16-22AWG Electrolytic Copper Red 24.64mm Electro Tin Bulk
RB873
Ring Tongue Terminal 14-18AWG Copper Blue 22.6mm Electro Tin Bulk