help desk software
DATA SHEET

3-1393100-8

TE Connectivity / AMP Brand

KCP-11-10000=KA/KB/KC/KR .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
3-1393100-8
Alias/AKA:
KCP-11-10000
RoHS:
Yes
HTS:
8536490050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
50 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Socket
Operating Temperature:
-45 to 70 °C
Dimension:
35.71 x 35.71 x 50.8 mm
Termination Style:
8-Pin Circular Plug
Coil Current:
5 mA
Contact Form:
2 Form C
Life Cycle:
Discontinued
The TE Connectivity / P&B Brand part KCP-11-10000 is a high-quality power relay designed for reliable switching in various applications. This compact relay features a double-pole, double-throw (DPDT) configuration, allowing for versatile control and flexibility. With dimensions of 35.71x35.71x50.8mm, it fits neatly into electronic devices while providing robust performance. The relay comes with a convenient socket for easy installation and maintenance. With a maximum current rating of 2A, this power relay is suitable for low to medium power applications. Trust the TE Connectivity / P&B Brand KCP-11-10000 to deliver exceptional functionality, durability, and reliability in your electrical systems.
Product Highlights:
  • Relay Type = General Purpose
  • Relay Style = General
  • KCP Series
  • Contact Arrangement = 2 Form C, DPDT
  • Contact Current Rating = 2 A
Search Keywords:
313931008
   This product has been discontinued by the supplier
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Tools/3D Models
Product Guides