Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
3-1393118-9
Alias/AKA:
KUP-14D55-36
RoHS:
Yes
HTS:
8536410050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
36 V
Contact Arrangement:
3PDT
Maximum Current Rating:
10 A
Mounting:
Bracket Mount
Termination Style:
0.187Quick Connect/Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 45 °C
Coil Resistance:
N/A
KUP-14D55-36=KU
Search Keywords:
313931189
IN STOCK:
40
Ships today, if you order in
MOQ for out of Stock Qty:
38
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
1
$64.92
$64.920
10
$63.94
$639.400
25
$62.98
$1,574.500
38
$62.04
$2,357.520
75
$33.28
$2,496.000
113
$23.32
$2,635.160
150
+
$22.85
$3,427.500
Tools/3D Models
Product Guides