3-1393250-0
TE Connectivity / AMP BrandThermal Circuit Breaker - W28 Series - 15 A - 1 Pole - 32 VDC - 250 VAC - Panel. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
3-1393250-0
Alias/AKA:
W28-XQ1A-15
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Pack
Type:
Thermal
Voltage Rating:
250,32 VAC|VDC
Number of Poles:
1
Current Rating:
15 A
Terminal Design:
Quick Connect
Operating Temperature:
N/A
Mounting:
Snap-In
The W28-XQ1A-15 from TE Connectivity is a single pole, push to reset fuse holder type thermal circuit breaker. This circuit breaker replaces slow blow glass cartridge fuse. It features 6.35mm straight quick connect termination and 0.813mm to 1.574mm thick labour saving snap-in panel mounting. The W28-XQ1A-15 may trip between 101% and 134% but must trip at 135% of rating within one hour at 25°C.
Product Highlights:
- W28 Series
- Number of Poles = 1
- Actuator Style = Push to Reset
- Current Rating = 15 Amps.
- Button Color = Black
Search Keywords:
313932500
IN STOCK:
13,525
Ships today, if you order in
On Order:
25,200
can ship 1/22/25
Minimum Order:
5
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
5
$4.67
$23.350
50
$2.38
$119.000
100
$2.30
$230.000
300
$2.18
$654.000
500
$2.14
$1,070.000
1,000
$2.11
$2,110.000
2,500
$2.08
$5,200.000
5,000
+
$2.05
$10,250.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides