Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
3-1393254-4
Alias/AKA:
W91-X113-10
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
24
Package Type:
Tray
Type:
Hydraulic Magnetic
Voltage Rating:
277 VAC
Number of Poles:
1
Current Rating:
10 A
Terminal Design:
Stud
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
W91-X113-10=M6/M7/M9/W6/W7
Product Highlights:
- Magnetic Circuit Breaker
- Series/Mounting Option = W9 (6-32 Mtg. Threads)
- Actuator Style = Toggle
- 1 Poles
- Current Rating = 10 A
Search Keywords:
313932544
IN STOCK:
71
Can Ship immediately
MOQ for out of Stock Qty:
36
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
1
$50.20
$50.200
10
$40.00
$400.000
25
$36.24
$906.000
36
$35.25
$1,269.000
72
$34.44
$2,479.680
108
$33.92
$3,663.360
144
+
$33.41
$4,811.040
Tools/3D Models
Product Guides