Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
3-1393641-1
RoHS:
Yes
HTS:
8536694040
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Pack
Type:
DIN 41612
Gender:
RCP
Body Orientation:
Straight
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
96
Termination Method:
Solder
Operating Temperature:
-55 to 125 °C
The TE Connectivity/AMP Brand part 3-1393641-1, also known as V42254B2202C960=PC612 FEDERLEI, is a highly reliable and durable connector. It is designed to provide excellent performance and a secure connection for a wide range of applications. With its PC612 FEDERLEI technology, this connector offers superior electrical conductivity and resistance to corrosion. It is easy to install and ensures a stable and efficient connection. The 3-1393641-1 is a top choice for engineers and industry professionals seeking a high-quality connector solution.
Product Highlights:
- Type C Connectors
- Receptacle
- 96 Positions
- Rows Loaded = A, B, C
- Terminate To Printed Circuit Board
Search Keywords:
313936411
IN STOCK:
485
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
5
$7.341
$36.705
25
$6.011
$150.275
100
$5.356
$535.600
300
$5.259
$1,577.700
500
$4.751
$2,375.500
1,000
$4.704
$4,704.000
2,500
$4.657
$11,642.500
5,000
+
$4.610
$23,050.000
Tools/3D Models
Accessories
166467-1
96P.IEC-C MALE HSG.
5650913-5
DIN 41612 Connector - Type C Series - 96 Contacts - Plug - 2.54 mm - 3 Row - a + b + c.
1-1393644-6
V42254B1100C960=PC612 MESSERLE
9-1393644-1
V42254B1200C960=PC612 MESSERLE
8-1393640-9
V42254B2201C910=PC612 FEDERLEI
5536405-5
ASSY,PIN,EUROCARD,TYPE C,LEAD-
5148116-5
ASSY,PIN,EUROCARD,TYPE C,LEAD-FREE,96 PO