Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
31396
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1000
Package Type:
Box
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
3.5 mm
Dimension:
18.49 x 7.14 mm
Wire Size:
16-22 AWG
Color:
N/R
Operating Temperature:
170(Max) °C
DG R 22-16 COMM 22-18 MIL 6
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = DIAMOND GRIP
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords:
31396
IN STOCK:
1,750
Can Ship immediately
Manufacturer Stock:
1,000
can ship
10/28/24
Minimum Order:
25
Factory Lead-Time
30 Weeks
can ship
5/12/25
Quantity
Unit Price
Ext. Price
25
$1.111
$27.775
250
$0.776
$194.000
500
$0.710
$355.000
1,000
$0.682
$682.000
3,000
$0.652
$1,956.000
5,000
$0.638
$3,190.000
8,000
$0.608
$4,864.000
15,000
+
$0.583
$8,745.000
DOWNLOADS