Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
3-1415030-1
Alias/AKA:
PB134024
RoHS:
Yes
HTS:
8536410050
COO:
AT
ECCN:
EAR99
Supplier Standard Pack
1050
Package Type:
Tube
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPST-NO
Maximum Current Rating:
15 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
Coil Resistance:
1.6 KOhm
PB134024
Product Highlights:
- PB Series
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
- Contact Current Rating = 10 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords:
314150301
IN STOCK:
1,402
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
263
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
10
$2.614
$26.140
50
$2.111
$105.550
100
$1.878
$187.800
263
$1.618
$425.534
525
$1.493
$783.825
788
$1.478
$1,164.664
1,050
+
$1.405
$1,475.250
Tools/3D Models