help desk software
DATA SHEET

31425

TE Connectivity / AMP Brand

TERMINAL,BUDG R 26-22 2 .. see full description

RoHS Compliant
Carton Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
31425
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Carton
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
2 mm
Dimension:
8.36 x 3.56 mm
Wire Size:
22-26 AWG
Color:
N/R
Operating Temperature:
170(Max) °C
The TE Connectivity / AMP Brand part 31425 is a reliable and durable terminal designed for various electrical applications. With a compact and budged design, this terminal is suitable for use in tight spaces. It has a wire gauge range of 26-22, making it ideal for small gauge wires. This terminal is easy to install and provides secure and efficient electrical connections. Trust the TE Connectivity / AMP Brand part 31425 for your electrical wiring needs.
Product Highlights:
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = Budget
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
Search Keywords:
31425
IN STOCK: 26,000
Ships today, if you order in
Manufacturer Stock:
34,000   can ship 11/25/24
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
12 Weeks can ship 2/7/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1,000
$0.1095
$109.500
3,000
$0.0975
$292.500
5,000
$0.0953
$476.500
8,000
$0.0934
$747.200
25,000
$0.0907
$2,267.500
50,000
$0.0888
$4,440.000
100,000
$0.0879
$8,790.000
150,000 +
$0.0870
$13,050.000
Tools/3D Models