314269-1
TE Connectivity / AMP BrandTerminals Tool Die Set Pneumatic Crimping Head .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
314269-1
RoHS:
No
HTS:
8205595560
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
TE Connectivity / AMP Brand part 314269-1 is a reliable and versatile terminals tool die set that is designed for use with pneumatic crimping heads. This die set is specially engineered to ensure precise and secure terminations, making it suitable for a wide range of industrial applications. With its high-quality construction and efficient crimping capabilities, this die set provides reliable performance and improves productivity. It is a must-have tool for professionals who require accurate and consistent crimping results for their electrical and electronic wiring projects.
Search Keywords:
3142691
IN STOCK:
2
Can Ship immediately
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$2,118.03
$2,118.030
3
$2,096.85
$6,290.550
5
+
$2,070.15
$10,350.750
Product Guides
CUSTOMERS
ALSO BOUGHT
51864-2
TERMINAL,PIDG R 16-14 10
324918
TERMINAL,PIDG R 12-10 10
640905-1
Quick Disconnect - Receptacle - PIDG FASTON 250 - 16 to 14 AWG (1.04 to 2.62 mm²) Wire Siz...
19324-0010
Ring Terminal 27.23mm 11.86mm Tin Avikrimp™ Bag
1212568
Screw bit - bladed - E6.3-1/4" drive - size: 0.6 x 3.5 x 50 mm - hardened - suitable for h...