Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
31430
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Box
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
3.5 mm
Wire Size:
22-26 AWG
Color:
N/R
Operating Temperature:
170(Max) °C
TERMINAL,BUDG R 26-22 6
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = Budget
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords:
31430
IN STOCK:
65,272
Ships today, if you order in
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.1188
$118.800
3,000
$0.1132
$339.600
5,000
$0.1121
$560.500
8,000
$0.1039
$831.200
25,000
$0.0868
$2,170.000
50,000
$0.0829
$4,145.000
100,000
$0.0821
$8,210.000
150,000
+
$0.0813
$12,195.000
Product Guides