3-1437184-5
TE Connectivity / AMP BrandFFC Jumper Cable 10Conductors 2.54mm 24AWG Copper 3A 300VAC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
3-1437184-5
Alias/AKA:
FST-2.95A-10
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack
1
Cable Pitch:
2.54 mm
Cable Length:
N/A
Type:
FFC Jumper Cable
Number of Conductors:
10
Life Cycle:
Discontinued
FFC Jumper Cable 10Conductors 2.54mm 24AWG Copper 3A 300VAC
Product Highlights:
- 2.54 mm Centerline
- Teflon Insulation Material
- Insulation Length = 24.13 mm
- Pin Arrangement (Left) = A
- Pin Arrangement (Right) = A
Search Keywords:
314371845
This product is discontinued, but still in stock
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing »
IN STOCK:
3
Ships today, if you order in
Product Guides