3-1437285-1
TE Connectivity / AMP BrandConn Shrouded Header HDR 34 POS 3mm Solder RA Thru-Hole .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
3-1437285-1
RoHS:
Yes
HTS:
8538906000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
14
Package Type:
Tube
Type:
Shrouded Header
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
3 mm
Number of Contacts:
34
Termination Method:
Solder
Life Cycle:
Discontinued & Replaced
Conn Shrouded Header HDR 34 POS 3mm Solder RA Thru-Hole
Product Highlights:
- Cap Housing
- Number of Positions = 34
- Number of Rows = 4
- Lock Type = Double
- With Polarization Key
Search Keywords:
314372851
This product is discontinued, but still in stock
IN STOCK:
216
Ships today, if you order in
Minimum Order:
14
Multiple:
14
Quantity
Unit Price
Ext. Price
14
$15.01
$210.140
28
$14.07
$393.960
56
$13.80
$772.800
112
$12.18
$1,364.160
140
$11.77
$1,647.800
280
$11.36
$3,180.800
420
$11.19
$4,699.800
560
+
$11.03
$6,176.800
Product Guides