3-1437290-7
TE Connectivity / AMP BrandConnector Housing - Super Seal 1.0 Series - Plug - 26 Ways - 1.5 mm - Super Seal 1.0mm Socket Contacts. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
3-1437290-7
Alias/AKA:
3900113-2621
RoHS:
Yes
HTS:
8538906000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Tube
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
PL
Number of Contacts:
26
Maximum Voltage Rating:
250,250 VDC|VAC
Maximum Current Rating:
N/A
Operating Temperature:
-40 to 125 °C
The 3-1437290-7 is a 26-position 4-row plug Housing Assembly for use with super seal 1.0mm socket contacts. Body made up of black glass-filled PBT. The housing assembly features polarized, sealed and wire-to-board/device connector system.
Product Highlights:
- Plug Housing
- Number of Positions = 26
- Number of Rows = 4
- Lock Type = Upper
- With Polarization Key
Search Keywords:
314372907
IN STOCK:
10,623
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$9.41
$9.410
10
$5.93
$59.300
25
$5.84
$146.000
50
$5.75
$287.500
100
$5.67
$567.000
250
$5.58
$1,395.000
500
+
$5.50
$2,750.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
1-480702-0
This 4 circuit In-Line Housing Plug from TE’s Universal MATE-N-LOK Connector series is com...
1473416-1
Connector Housing - Super Seal Series - Plug - 26 Ways - Super Seal Series Socket Contacts...
1418882-1
Dust Cap / Cover - 64 Way - Cover - MCP & MCON Contact Systems.
1443996-4
COVER, 60 POS, W/O FUSE HLDR/NO EXT TEXT
171639-1
MINI U-M-N-L SOCKET L.P