help desk software
DATA SHEET

3-1437290-9

TE Connectivity / AMP Brand

34POS,SUPERSEAL,REC HSG ASSY,SLD,COD 2 .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
3-1437290-9
Alias/AKA:
3900113-3412
RoHS:
Yes
HTS:
8538906000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
510
Package Type:
Box
The TE Connectivity / AMP Brand part 3-1437290-9 is a connector assembly designed with 34 positions. It is a Superseal style connector, featuring a receptacle housing assembly with solder termination. The connector incorporates a 2-notch coding system, ensuring secure and correct mating. This versatile and reliable connector is suitable for a wide range of applications where a high-quality connection is required.
Product Highlights:
  • Plug Housing
  • Number of Positions = 34
  • Number of Rows = 4
  • Lock Type = Double
  • With Polarization Key
Search Keywords:
314372909
IN STOCK: 917
Can Ship immediately
Manufacturer Stock:
2,701   can ship 12/9/24
Minimum Order:
5
Factory Lead-Time
7 Weeks can ship 1/13/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$10.42
$52.100
25
$8.92
$223.000
50
$8.82
$441.000
100
$8.35
$835.000
250
$8.07
$2,017.500
510
$7.39
$3,768.900
1,020 +
$7.31
$7,456.200
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models