help desk software
DATA SHEET

3-1437569-4

TE Connectivity / AMP Brand

164TL11=RECT ILLUM PB MOM INO .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
3-1437569-4
Alias/AKA:
164TL11
RoHS:
Yes
HTS:
8536509065
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Mounting:
Panel Mount
Pole Throw Configuration:
DPST
Bushing Type:
Threaded
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
0.4A@20VAC 20 VDC
Actuator Style:
Rectangular Button
Illumination:
Lamp/Lens
Terminal Type:
Solder
Body Orientation:
Straight
Dimension:
24 x 18 x 52.5 mm
Life Cycle:
Discontinued
The TE Connectivity / AMP Brand part 3-1437569-4 is a rectangular illuminated push button momentary switch. With a short description of 164TL11=RECT ILLUM PB MOM INO, this switch is designed to provide reliable and efficient operation in various applications. It features a rectangular shape and is equipped with a momentary action, making it ideal for tasks that require a temporary electrical connection. The switch is also illuminated, allowing for easy identification and visibility in low-light conditions. Trust the TE Connectivity / AMP Brand part 3-1437569-4 to deliver outstanding performance and durability.
Product Highlights:
  • Switch
  • Switch Type = Pushbutton
  • Operating Function = Momentary
  • Contact Rating = 5A
  • 1 Normally Open and 1 Normally Closed Contact Configuration
Search Keywords:
314375694
  This product is discontinued, but still in stock
IN STOCK: 650
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$47.90
$47.900
25
$30.57
$764.250
50
$29.94
$1,497.000
75
$29.64
$2,223.000
150
$29.34
$4,401.000
225
$29.05
$6,536.250
300 +
$28.76
$8,628.000
Tools/3D Models
Product Guides