help desk software
DATA SHEET

3-1437580-8

TE Connectivity / AMP Brand

MSSA1450G=SW SLIDE 1 POLE/4 PO .. see full description

RoHS Non-Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
3-1437580-8
Alias/AKA:
MSSA1450G
RoHS:
No
HTS:
8536509050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
91
Package Type:
Tray
Mounting:
PCB Through Hole
Body Orientation:
Straight
Actuator Style:
Extended Top Slide
Pole Throw Configuration:
SP4T
Switch Configuration:
N/A
Contact Rating @ Voltage:
0.4@20VAC 20VDC A
Contact Plating:
Gold
Operating Temperature:
-20 to 85 °C
Termination Style:
PC Pins
Dimension:
24 x 9.35 x 22.4 mm
MSSA1450G=SW SLIDE 1 POLE/4 PO
Product Highlights:
  • Number of Positions = 4
  • Single Pole - Four Throw Configuration (Pole-Throw)
  • Actuator Style = Extended, Top
  • Actuator Color = Black
  • MSSA Series
Search Keywords:
314375808
IN STOCK: 172
Can Ship immediately
MOQ for out of Stock Qty:
50
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$36.88
$36.880
10
$25.82
$258.200
25
$23.66
$591.500
50
$22.97
$1,148.500
100
$22.31
$2,231.000
150
$22.09
$3,313.500
200 +
$21.43
$4,286.000
Tools/3D Models