3-1437591-1
TE Connectivity / AMP BrandSwitch Rocker ON None ON SPDT Wire Lug Rocker 5A 250VAC 30VDC
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
3-1437591-1
RoHS:
No
HTS:
8536509065
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Panel Mount
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
5@125VAC A
Actuator Style:
Rocker
Actuator Color:
Black
Bezel Color:
Black
Illumination:
N/R
Terminal Type:
Solder
Body Orientation:
Straight
Life Cycle:
Discontinued & Replaced
Switch Rocker ON None ON SPDT Wire Lug Rocker 5A 250VAC 30VDC
Search Keywords:
314375911
This product is not in stock and cannot be back-ordered
This product is NOT RoHS Compliant. See Alternatives
Product Guides