help desk software
DATA SHEET

3-1437603-8

TE Connectivity / AMP Brand

DPS9131AK=1-2-4-8 BCD CODE .. see full description

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
3-1437603-8
RoHS:
Yes
HTS:
8536509032
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Pack
Actuator Style:
Thumbwheel
Circuit Code:
BCD
Number of Positions:
N/A
Mounting:
Panel, Rear Mount
Contact Rating @ Voltage:
0.4@20VAC 20VDC A
Maximum AC Voltage Rating:
20 V
Maximum DC Voltage Rating:
20 V
Maximum Contact Resistance:
200 mOhm
Operating Temperature:
-20 to 80 °C
Termination Style:
Solder
DPS9131AK=1-2-4-8 BCD CODE
Product Highlights:
  • Switch - Mechanical
  • DPS9 Series
  • Code Type = 1-2-4-8 BCD
  • Termination Type = Card Edge Tabs
  • Mount = Front
Search Keywords:
314376038
IN STOCK: 449
Can Ship immediately
MOQ for out of Stock Qty:
75
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$28.12
$28.120
25
$20.24
$506.000
50
$19.25
$962.500
75
$18.96
$1,422.000
150
$18.68
$2,802.000
225
$18.40
$4,140.000
300 +
$18.12
$5,436.000
Tools/3D Models
Product Guides