Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Amp Brand
Part No:
3-1445053-2
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Package Type:
Reel
Type:
Power
Body Orientation:
Straight
Mounting:
Surface Mount
Gender:
HDR
Number of Contacts:
12
Termination Method:
Solder
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
5/Contact A
Operating Temperature:
-40 to 105 °C
MICRO MNL HDR ASSY S/ROW LF
IN STOCK:
0
Minimum Order:
210
Multiple:
210
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
210
$2.13
$447.300
420
$2.06
$865.200
630
$2.03
$1,278.900
1,050
$1.95
$2,047.500
2,520
$1.89
$4,762.800
5,040
$1.80
$9,072.000
7,560
$1.73
$13,078.800
10,080
+
$1.65
$16,632.000
DOWNLOADS