3-1447221-3
TE Connectivity / AMP BrandRectangular Power Contact - Super Seal Series - Gold Plated Contacts - Copper Alloy - Socket - Crimp. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
3-1447221-3
RoHS:
Yes
HTS:
8536904000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
7000
Package Type:
Reel
Contact Type:
Signal
Gender:
SKT
Contact Size:
N/A
Wire Size:
16-18 AWG
Contact Material:
Copper Alloy
Contact Plating:
Gold over Nickel
Maximum Current Rating:
N/A
Termination Method:
Crimp
Have a wire which needs to be connected to something? This 3-1447221-3 connector contact from TE Connectivity will get you there. It has a socket type gender. It has a straight body orientation. This has a Connector Headers and PCB Receptacles connector. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its wire is 16-18 AWG. It uses the crimp termination method. This product is 22.12 mm long, 3.7 mm tall and 3.7 mm deep.
Product Highlights:
- Contact
- Contact Gender = Receptacle
- Wire Range = 0.75-1.25² [18.5-16] mm [AWG]
- Wire Insulation Diameter = 1.40 - 1.60 mm
- Packaging Method = Strip
Search Keywords:
314472213
IN STOCK:
145,285
Can Ship immediately
Minimum Order:
1000
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.2002
$200.200
2,500
$0.1951
$487.750
7,000
$0.1922
$1,345.400
14,000
$0.1893
$2,650.200
28,000
$0.1865
$5,222.000
56,000
+
$0.1837
$10,287.200
Tools/3D Models
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
1-480702-2
04P UMNL PLUG HSG RED
1473416-1
Connector Housing - Super Seal Series - Plug - 26 Ways - Super Seal Series Socket Contacts...
1445817-3
PLUG,11-8,LG INS,STD KEY
1445826-3
REC,11-8,FRE HNG,LG INS,STD KE
3-1437290-7
Connector Housing - Super Seal 1.0 Series - Plug - 26 Ways - 1.5 mm - Super Seal 1.0mm Soc...