3-1447221-4
TE Connectivity / AMP BrandRectangular Power Contact - Super Seal Series - Gold Plated Contacts - Copper Alloy - Socket - Crimp. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
3-1447221-4
RoHS:
Yes
HTS:
8536904000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
7000
Package Type:
Reel
Contact Type:
Power
Gender:
SKT
Contact Size:
N/A
Wire Size:
20 AWG
Contact Material:
Copper Alloy
Contact Plating:
Gold over Nickel
Maximum Current Rating:
N/A
Termination Method:
Crimp
This 3-1447221-4 connector contact from TE Connectivity is designed to perform within the specified physical and mechanical loads to provide a solid connection. It has a socket type gender. It has a straight body orientation. This has a Connector Power connector. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It uses the crimp termination method. Its wire is 20 AWG. This product is 24.72 mm long, 3.7 mm tall and 3.7 mm deep. This connector contact has an operating temperature range of -40 °C to 125 °C.
Product Highlights:
- Contact
- Contact Gender = Receptacle
- Wire Range = 0.50-0.60² [20] mm [AWG]
- Packaging Method = Strip
- Copper Alloy Contact Material
Search Keywords:
314472214
IN STOCK:
74,969
Can Ship immediately
On Order:
56,000
can ship 12/23/24
112,000
can ship 3/26/25
Minimum Order:
1000
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.1775
$177.500
2,500
$0.1739
$434.750
7,000
$0.1713
$1,199.100
14,000
$0.1687
$2,361.800
28,000
$0.1662
$4,653.600
56,000
+
$0.1637
$9,167.200
Tools/3D Models
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
1-1419168-1
MARKET 1X6 FEMALE SEALED
1443996-4
COVER, 60 POS, W/O FUSE HLDR/NO EXT TEXT
1-480702-0
This 4 circuit In-Line Housing Plug from TE’s Universal MATE-N-LOK Connector series is com...
1-968855-2
Contact SKT Crimp ST Cable Mount 18-20AWG T/R Automotive
1241414-1
AMP MCP 6.3/4.8K, CONTACT, SWS