Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
3-1447221-5
RoHS:
Yes
HTS:
8536904000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack:
7000
Package Type:
Reel
Contact Type:
N/A
Gender:
SKT
Contact Size:
N/A
Wire Size:
N/A
Contact Material:
Copper Alloy
Contact Plating:
Gold
Maximum Current Rating:
N/A
Termination Method:
Crimp
The TE Connectivity / AMP Brand part 3-1447221-5 is a high-quality stainless steel connector receptacle contact assembly. It is designed to ensure reliable and secure electrical connections in various applications. This contact assembly provides superior performance and durability, making it ideal for demanding industrial environments.
Product Highlights:
- Contact
- Contact Gender = Receptacle
- Wire Range = 0.30-0.60² [22-20] mm [AWG]
- Packaging Method = Strip
- Copper Alloy Contact Base Material
Search Keywords:
314472215
IN STOCK:
41,006
Can Ship immediately
Minimum Order:
1000
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.2108
$210.800
2,500
$0.2055
$513.750
7,000
$0.2034
$1,423.800
14,000
$0.2004
$2,805.600
28,000
$0.1984
$5,555.200
56,000
+
$0.1964
$10,998.400
CUSTOMERS
ALSO BOUGHT
3-1437290-7
Connector Housing - Super Seal 1.0 Series - Plug - 26 Ways - 1.5 mm - Super Seal 1.0mm Soc...
967056-1
MQS BLINDSTOPFEN4MM
RCP-5SAFFM-SLM7B01
Cable Assembly - 1m - RJ-45 to RJ-45 - 8 to 8 Position - F-F.
3-1447221-4
Rectangular Power Contact - Super Seal Series - Gold Plated Contacts - Copper Alloy - Sock...
4-1437290-0
Connector Housing - Super Seal Series - Plug - 34 Positions - 1.5 mm.