help desk software
DATA SHEET

3-1571986-4

TE Connectivity / AMP Brand

Switch Rocker ON None ON SPDT Wire Lug Rocker 5A 250VAC 28VDC

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
3-1571986-4
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bag
Mounting:
Panel Mount
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
5@120VAC 28VDC A
Actuator Style:
Rocker
Actuator Color:
Black
Bezel Color:
Black
Illumination:
N/R
Terminal Type:
Solder
Body Orientation:
Straight
Switch Rocker ON None ON SPDT Wire Lug Rocker 5A 250VAC 28VDC
Search Keywords:
315719864
IN STOCK: 761
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
Factory Lead-Time
25 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$7.74
$38.700
25
$7.62
$190.500
50
$7.51
$375.500
125
$7.40
$925.000
250
$4.55
$1,137.500
375
$3.60
$1,350.000
500 +
$3.53
$1,765.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides