3-1608066-7
TE Connectivity / AMP BrandElectromechanical Relay 12VDC 120Ohm 20A DPDT THT Power Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
3-1608066-7
Alias/AKA:
18782B200
RoHS:
Yes
HTS:
8536410020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Tray
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
DPDT
Maximum Current Rating:
20 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 70 °C
Electromechanical Relay 12VDC 120Ohm 20A DPDT THT Power Relay
Search Keywords:
316080667
IN STOCK:
17
Can Ship immediately
You may purchase in-stock quantity up to 17
Minimum Order:
25
Available in less than min:
17
Multiple:
25
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$22.209
$22.209
25
$20.190
$504.750
50
$19.070
$953.500
100
+
$16.750
$1,675.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides