help desk software
DATA SHEET

316229-3

TE Connectivity / AMP Brand

0.8 FH PLUG ASSY 80P R/ANGLE .. see full description

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
316229-3
RoHS:
Yes
HTS:
8536698000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
12
Package Type:
Tube
Type:
Fine Pitch Connector
Body Orientation:
Right Angle
Gender:
PL
Mounting:
Surface Mount
Pitch:
0.8 mm
Number of Contacts:
80
Termination Method:
Solder
Operating Temperature:
-40 to 85 °C
0.8 FH PLUG ASSY 80P R/ANGLE
Product Highlights:
  • Plug
  • Family Name = Free Height
  • .80 mm Centerline
  • Number of Positions = 80
  • In-Line Contact Layout
Search Keywords:
3162293
IN STOCK: 2,804
Can Ship immediately
MOQ for out of Stock Qty:
750
Factory Lead-Time
25 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$19.05
$19.050
250
$16.56
$4,140.000
500
$16.31
$8,155.000
750
$16.07
$12,052.500
1,500
$15.83
$23,745.000
2,250
$15.59
$35,077.500
3,000 +
$15.35
$46,050.000
Tools/3D Models