help desk software
DATA SHEET

3-1634223-2

TE Connectivity / AMP Brand

15w D skt W B/L & 4-40 s/lock 15u" gold .. see full description

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
3-1634223-2
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
70
Package Type:
Tray
Type:
D-Subminiature
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
SKT
Termination Method:
Solder
Shell Size:
2
Number of Contacts:
15
Contact Plating:
Gold over Nickel
Operating Temperature:
-55 to 105 °C
Life Cycle:
Discontinued & Replaced
15w D skt W B/L & 4-40 s/lock 15u" gold
Product Highlights:
  • Number of Positions = 15
  • Receptacle
  • PCB Mount Angle = Vertical
  • Product Series = HD 20
  • With Mating Connector Lock
Search Keywords:
316342232
  This product is discontinued, but still in stock
IN STOCK: 110
Ships today, if you order in
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$4.87
$4.870
10
$4.11
$41.100
25
$3.39
$84.750
50
$2.78
$139.000
100 +
$1.86
$186.000
Please Note: Item may be subject to tariff fee if shipping within the United States
RECOMMENDED REPLACEMENT
2301840-1
2301840-1
VIEW PRODUCT
Tools/3D Models
Product Guides