help desk software
DATA SHEET

3-1634583-2

TE Connectivity / AMP Brand

Conn D-Subminiature PIN 37 POS 2.77mm Solder RA Thru-Hole 37 Terminal 1 Port Tray .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
3-1634583-2
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5200
Type:
D-Subminiature
Body Orientation:
Right Angle
Mounting:
Through Hole
Gender:
Pin
Termination Method:
Solder
Shell Size:
4
Number of Contacts:
37
Contact Plating:
Gold over Nickel
Operating Temperature:
-55 to 105 °C
Life Cycle:
Discontinued
The TE Connectivity / AMP Brand part 3-1634583-2 is a high-quality D-Subminiature connector, perfect for various electronic applications. With a PIN configuration of 37 positions and a compact 2.77mm pitch, this connector provides reliable and secure connections. Designed for soldering, it features a right angle PCB mounting method for easy installation. This connector also offers durable construction and excellent electrical performance. Packaged in a convenient tray format, the 3-1634583-2 is the ideal choice for your electronic connectivity needs.
Product Highlights:
  • Number of Positions = 37
  • Plug
  • PCB Mount Angle = Right Angle
  • Product Series = HD 20
  • With Mating Connector Lock
Search Keywords:
316345832
  This product is discontinued, but still in stock
IN STOCK: 439
Can Ship immediately
Minimum Order:
4
Enter Quantity
Quantity
Unit Price
Ext. Price
4
$7.30
$29.200
25
$6.35
$158.750
100
$5.11
$511.000
500
$4.82
$2,410.000
1,000
$4.75
$4,750.000
2,591 +
$4.68
$12,125.880
Tools/3D Models
Product Guides