help desk software
DATA SHEET

31705

TE Connectivity / AMP Brand

TERMINAL,BUDG SPD 16-14 8 .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
31705
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Box
Type:
Spade Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4 mm
Wire Size:
14-16 AWG
Color:
N/A
Operating Temperature:
170(Max) °C
TERMINAL,BUDG SPD 16-14 8
Product Highlights:
  • Terminal Shape = Spade Tongue
  • Receptacle Style = Straight
  • Body Style = Budget
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
Search Keywords:
31705
IN STOCK: 4,363
Ships today, if you order in
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
42 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.2061
$0.2061
1,000
$0.1874
$187.4000
3,000
$0.1707
$512.1000
5,000
$0.1670
$835.0000
8,000
$0.1653
$1,322.4000
25,000
$0.1635
$4,087.5000
50,000
$0.1604
$8,020.0000
100,000
$0.1588
$15,880.0000
150,000 +
$0.1572
$23,580.0000
Tools/3D Models